|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMDSEVM6678L
Manufacturer Part #:

TMDSEVM6678L

Manufacturer:

Description:
Development Boards & Kits - TMS320 TMS320C6678 Lite Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Modules
Tool Is For Evaluation Of: TMS320C6678
Core: TMS320C66x
Data Bus Width: 32 bit
Interface Type: Ethernet, I2C, RS-232, USB
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMS320C6678ACYPA Digital Signal Processors & Controllers - DSP, DSC 81
TPS5430DDAR Voltage Regulators - Switching Regulators 3,831
TPD4S012DRYR ESD Suppressors 27,358
TMS320C6678ACYP25 Digital Signal Processors & Controllers - DSP, DSC 42
SN74LVC541APWR Buffers & Line Drivers 14,826
TMS320C6678ACYPA25 Digital Signal Processors & Controllers - DSP, DSC 18
SN74AHC1G08DCKR Logic Gates 10,558
SN74LVC14ADR Inverters 4,426
TMS320C6678CYP Digital Signal Processors & Controllers - DSP, DSC 44
ImageMfr. Part #DescriptionStock 
MPZ2012S221ATD25 EMI Filter Beads, Chips & Arrays 19,146
ISO7342CDW Digital Isolators 313
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,974
HMC547LP3E RF Switch ICs 453
NUCLEO-F411RE Development Boards & Kits - ARM 206
TMDSEVM6678LE Development Boards & Kits - TMS320 19
SN74LVC1T45MDCKREP Translation - Voltage Levels 8,216
CLVCH16T245MDGGREP Translation - Voltage Levels 2,024
761KS15 DC Power Connectors 495
FDG6303N MOSFET 21,839
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$399.00

To add to a project, please Log In.

153566726 197847692 147914401 192564755 178763473 199782503