Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TMDSEVM357
Manufacturer Part #:

TMDSEVM357

Manufacturer:

Description: Video IC Development Tools TMS320DM357 Eval Mod
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Video IC Development Tools
RoHS: No
Product: Evaluation Modules
Type: Digital Video
Tool Is For Evaluation Of: TMS320DM357
Operating Supply Voltage: 5 V
Interface Type: JTAG, UART, USB
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $839.06

To add to a project, please Log In.


199782503 178763473