Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TMDSDOCK28346168
Manufacturer Part #:

TMDSDOCK28346-168

Manufacturer:

Description: Development Boards & Kits - TMS320 Delfino C28346 DIM 168 Exp Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS: No
Product: Experimenter Kits
Tool Is For Evaluation Of: TMS320C28346
Core: TMS320C28x
Interface Type: JTAG
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Description/Function: Kit includes a DIM168 C28346 controlCARD as well as a docking station with a prototyping area
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $137.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STEVAL-MKI122V1
Sockets & Adapters LSM330DLC Adapter Board for STD ...
STMicroelectronics
1: $22.10
ISO1050DUB
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $4.27
J-Link
Emulators / Simulators J-LINK
Segger Microcontroller
1: $299.00
TMDSEMU510U
Emulators / Simulators XDS510 class USB Plus JTAG ...
Texas Instruments
1: $1,495.31
2-5767004-2
Power to the Board 38P RECEPTACLE
TE Connectivity / AMP
1: $15.27
STM32F107RBT6
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONN ...
STMicroelectronics
1: $8.24
DS90LV032ATM/NOPB
LVDS Interface IC 3V LVDS QUAD CMOS DIFF LINE RECE ...
Texas Instruments
1: $2.43
C4DEIPQ6140A8TK
Film Capacitors 800volts 140uF 10%
Kemet
1: $63.17
ISO7241CDW
Isolator Interface IC Quad Ch 3/1 25Mbps Dig Iso
Texas Instruments
1: $4.95
TPS62046DGQR
DC/DC Switching Regulators 3.3V Out/1.2A Hi-Eff St ...
Texas Instruments
1: $3.15
2956660
Terminal Block Tools & Accessories BASE ELEM W/SNA ...
Phoenix Contact
1: $5.87
B59840C120A70
Thermistors - PTC PTC Thermistor C 840A 120A 70 16 ...
EPCOS
1: $3.32
DS90LV031ATM/NOPB
LVDS Interface IC 3V LVDS QUAD CMOS DIFF LINE DRVR
Texas Instruments
1: $2.43
IRFR2407TRLPBF
MOSFET MOSFT 75V 42A 26mOhm 74nC
International Rectifier
1: $1.68
1827185
Pluggable Terminal Blocks 3.81 8P PLUG 90DEG
Phoenix Contact
1: $7.79
DRV8412DDWEVM
Power Management IC Development Tools DRV8412DDWEV ...
Texas Instruments
1: $159.08
TCJB476M010R0070
Tantalum Capacitors - Polymer SMD 10volt 47uF 20% ...
AVX
1: $1.24
4816-3000-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.36
TMDSCNCD28346-168
Daughter Cards & OEM Boards Delfino C28346 DIM 168 ...
Texas Instruments
1: $137.50
TMDSEMU100V2U-14T
Emulators / Simulators XDS100 Emulators
Texas Instruments
1: $86.90


180819649 195529732 178763473 199782503