United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 595-TMDSDIM100CON5PK
Manufacturer Part #:

TMDSDIM100CON5PK

Manufacturer:

Description: DDR3 / DDR2 / DDR Connectors DIM100 CONNECTOR 5 PACK
Lifecycle: New Product: New from this supplier.
Silverlight Page 252, Mouser Enhanced Catalog
PDF Page 252, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Texas Instruments
Product Category: DDR3 / DDR2 / DDR Connectors
RoHS: No
Product Type: DIMM
Pitch: 1.27 mm
Number of Positions / Contacts: 100
Mounting Style: SMD/SMT
Housing Material: High Temperature Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold over Tin
Voltage Rating: 50 V
Current Rating: 1 A
Board Thickness: 1.6 mm
Operating Temperature Range: - 10 C to + 85 C



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
0

On Order: 3 View Delivery Dates

Factory Lead-Time: 2 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $7.93
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SQ2361EES-T1-GE3
MOSFET 60V 2.5A 2W P.CH 150mohm @ 10V
Vishay/Siliconix
1: $0.38
TMDXDOCKH52C1
Development Boards & Kits - ARM H52C1 Concerto Exp ...
Texas Instruments
1: $192.10
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $1.14
CGA3E3X7R1E474K
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
TDK
1: $0.22
C0603Y562K5RACTU
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 50v ...
Kemet
1: $0.45
744770233
Power Inductors Shielded Pwr Inductr 1.1A 0.64Ohms ...
Wurth Electronics
1: $2.53
TMDXEVMPCI
Interface Development Tools AMC to PCIe Adopter Ca ...
Texas Instruments
1: $173.18
TMDXCNCDH52C1
Daughter Cards & OEM Boards H52C1 Concerto control ...
Texas Instruments
1: $134.99
TMDSCNCD28035ISO
Daughter Cards & OEM Boards Piccolo TMS320F28035 I ...
Texas Instruments
1: $80.20
TMDXCNCD28069
Sockets & Adapters TMS320F28069 control CARD
Texas Instruments
1: $61.27
TMDX28069USB
Development Boards & Kits - TMS320 TMS320 Microcon ...
Texas Instruments
1: $40.50
L79L12ACUTR
Linear Regulators - Standard 12V 0.1A Negative
STMicroelectronics
1: $0.49
5607-5102-SH
I/O Connectors 1.27mm 7P SIG PLUG VERT THRU HOLE F ...
3M Electronic Solutions Division
1: $0.78
BQ24006PWP
Battery Management Li-Ion Linear Charge Management ...
Texas Instruments
1: $5.91
L78L12ACUTR
Linear Regulators - Standard 12V 0.1A Positive
STMicroelectronics
1: $0.48
0453.375MR
Fuses 125V .375A Very Fast Acting
Littelfuse
1: $1.00
ISO7240CDW
Isolator Interface IC Quad Ch 4/0 25Mbps Dig Iso
Texas Instruments
1: $6.16
01550900M
Fuseholders, Clips, & Hardware ACS NANO HLDR
Littelfuse
1: $2.00
5607-4200-SH
I/O Connectors 1.27mm 7P SIG PLUG R/A SURF MT FLAS ...
3M Electronic Solutions Division
1: $0.77
TAJC476K016RNJ
Tantalum Capacitors - Solid SMD 16volts 47uF 10%
AVX
1: $1.13