|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMDSDC3359
Manufacturer Part #:

TMDSDC3359

Manufacturer:

Description:
Development Boards & Kits - ARM TMDSDC3359 EVAL MOD
Mouser Online Catalog Page 280, Mouser Online Catalog
PDF Page 280, PDF Catalog Page
TMDSDC3359 Datasheet TMDSDC3359 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Modules
Tool Is For Evaluation Of: AM335x, TMS320F28xx
Core: ARM Cortex A8
Data Bus Width: 32 bit
Description/Function: Data concentrator evaluation module
Interface Type: Ethernet, RS-232, RS-485, USB
Operating Supply Voltage: 120 V, 240 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LVC1G07DCKR Buffers & Line Drivers 29,672
LM324AN Operational Amplifiers - Op Amps 14,590
AFE032IRGZT Analog Front End - AFE 490
TMDSPLCKITV4-ARIB Development Boards & Kits - ARM 2
SN74AHC1G04DBVR Inverters 8,389
ImageMfr. Part #DescriptionStock 
CC1120EMK-169 RF Development Tools 6
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$699.00

To add to a project, please Log In.

157964905 171246509 147914401 178763473 192564755 153566726 197847692 199782503