|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMDSC2KWRKSHPKIT
Manufacturer Part #:

TMDSC2KWRKSHPKIT

Manufacturer:

Description:
Power Management IC Development Tools C2000 Digital Pwr Wrkshop Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Development Systems
Type: Load Switches
Tool Is For Evaluation Of: C2000
Description/Function: C2000 digital power training kit
For Use With: C2000
Packaging: Bulk
Tradename: C2000 TMS320 TMS320C2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM3478MM/NOPB Switching Controllers 12,142
SN74HC574DWR Flip Flops 4,659
SN74LVC1G240DBVR Buffers & Line Drivers 7,184
SN74LV123APWR Monostable Multivibrator 2,880
ImageMfr. Part #DescriptionStock 
TMDSHVMTRPFCKIT Power Management IC Development Tools 8
JTAGjet-C2000F-ISO JTAG Debuggers 14
DRV8301-69M-KIT Power Management IC Development Tools 22
TMDSHVMTRINSPIN Power Management IC Development Tools 13
ADP-I2C-USB-Z Interface Development Tools 4
DRV8312-69M-KIT Power Management IC Development Tools 6
DRV8301-HC-C2-KIT Power Management IC Development Tools 5
TMDSHV1PHINVKIT Power Management IC Development Tools 4
TMDSPLCKIT-V3 Development Boards & Kits - TMS320 3
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$399.00

To add to a project, please Log In.

153566726 192564755 197847692 199782503 178763473 119863353 147914401