Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TMDSADP1414
Manufacturer Part #:

TMDSADP1414

Manufacturer:

Description: Sockets & Adapters Adaptive Clocking JTAG Emul Adapters
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Sockets & Adapters
RoHS: No
Product: Adapter Boards
For Use With: ARM Cortex M3 JTAG Emulators
Interface Type: JTAG
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1
Tool Is For Evaluation Of: TI ARM based processors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $163.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
51021-0200
Headers & Wire Housings RECEPTACLE 2P
Molex
1: $0.27
1M-1010-014-3365-012.0-00-AB-00-0
Cable Assemblies 14P 12" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
1: $5.11
70287-1103
Headers & Wire Housings C-GRID .100" 2X07P VT HDR ...
Molex
1: $1.56
BQ27X00-TESTER
Power Management IC Development Tools BQ27000 BQ27 ...
Texas Instruments
1: $159.08
LX40-12P
I/O Connectors PL 12 POS Solder ST Cable Mount 12T ...
Hirose Connector
1: $4.58
MQ172X-4SA-CV(50)
Power to the Board PLUG 4P LOW PROFILE
Hirose Connector
1: $3.08


178763473 199782503