|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMDS341APFCRG4
Manufacturer Part #:

TMDS341APFCRG4

Manufacturer:

Description:
Video Switch ICs 3-TO-1 DVI/HDMI Sw
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Video Switch ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: HDMI/DVI Switches
Configuration: 1 x 3:1
On Resistance - Max: 50 Ohms
On Time - Max: 10 ns
Off Time - Max: 10 ns
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-80
Minimum Operating Temperature: 0 C
Number of Switches: 3 Switch
Packaging: Reel
Pd - Power Dissipation: 657 mW
Propagation Delay Time: 2 ns
Series: TMDS341A
Factory Pack Quantity: 1000
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 190 mA
Switch Voltage - Max: 3.3 V
Unit Weight: 0.013178 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TMDS341APFCR TMDS341APFCR Reel In Stock $5.63 1
595-TMDS341APFC TMDS341APFC Tray In Stock $6.07 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$2.65
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Video Switch ICs 3-TO-1 DVI/HDMI Sw

To add to a project, please Log In.

143018946 1479144015-1011-9falseAlternative Packaging