Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TLV70028DCKT
Manufacturer Part #:

TLV70028DCKT

Manufacturer:

Description: Low Dropout Regulators - LDO 200mA Low IQ LDO Reg for Portables
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Low Dropout Regulators - LDO
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 2.8 V
Dropout Voltage (Max): 175 mV at 200 mA
Output Current: 200 mA
Load Regulation: 1 mV
Number of Outputs: 1
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Input Voltage MIN: + 2 V
Line Regulation: 1 mV
Maximum Power Dissipation: 0.32 W
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 2 %
Packaging: Reel
Factory Pack Quantity: 250
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,085 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.58
  10: $0.44
  100: $0.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $0.23
  1,000: $0.206
  5,000: $0.175
  10,000: $0.163
  25,000: $0.155
  50,000: $0.151
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
OPA333AIDCKR
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $2.31
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
MSP430G2433IRHB32T
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.06
TS3A4751RUCR
Analog Switch ICs 0.9O Lo-Vltg Sgl-Spl Quad SPST A ...
Texas Instruments
1: $1.02
ZX62D-B-5P8
USB Connectors MICRO B RECEPT RA TH BTTM MNT
Hirose Connector
1: $1.28
ECQ-E6473KF
Film Capacitors 630DC 0.047uF 10% L/S - 10mm
Panasonic Electronic Components
1: $0.66
WSLP0603R0200FEA
Current Sense Resistors - SMD 0.4Watt 0.02Ohm 1%
Vishay/Dale
1: $0.81
TS5A3166DCKRG4
Analog Switch ICs 1O SPST Ana Sw
Texas Instruments
1: $0.57
IRF7416TRPBF
MOSFET MOSFT PCh -30V -10A 20mOhm 61nC
International Rectifier
1: $1.46
ADS7866IDBVT
Analog to Digital Converters - ADC 1.2V 12 Bit 200 ...
Texas Instruments
1: $3.26
62684-452100ALF
FFC & FPC Connectors 45P UPPER SIDE ENTRY W/O CABL ...
FCI
1: $0.62
LQM21PN1R0MC0D
Fixed Inductors 0805 1.0uH 20%
Murata Electronics
1: $0.28
TLV70033DCKT
Low Dropout Regulators - LDO 200mA Low IQ LDO Reg ...
Texas Instruments
1: $0.30
NCP15WB473F03RC
Thermistors - NTC 47K OHM 1%
Murata Electronics
1: $0.25
TLV70018DCKT
Low Dropout Regulators - LDO 200mA Low IQ LDO Reg ...
Texas Instruments
1: $0.58
TLV70025DCKR
Low Dropout Regulators - LDO 200mALo IQLDO Reg
Texas Instruments
1: $0.26
TLV70030DCKT
Low Dropout Regulators - LDO 200mA Low IQ LDO Reg ...
Texas Instruments
1: $0.58
RK73H1ETTP4R70F
Thick Film Resistors - SMD 4.7 OHM 1%
KOA Speer
1: $0.10


This product is also available in:
166424902