|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TLV70018EVM-503
Manufacturer Part #:

TLV70018EVM-503

Manufacturer:

Description:
Power Management IC Development Tools TLV70018EVM-503 Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Linear Voltage Regulators
Tool Is For Evaluation Of: TLV70018
Input Voltage: 2 V to 5.5 V
Output Voltage: 4.8 V
Dimensions: 2 mm x 2.1 mm
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DP83848IVV/NOPB Ethernet ICs 7,405
SN74LVC244APWR Buffers & Line Drivers 10,119
TLV70018DDCR LDO Voltage Regulators 5,790
TLV70018DSER LDO Voltage Regulators 4,669
SN74LS10N Logic Gates 891
SN74HC74PWR Flip Flops 2,945
TLV70018DDCT LDO Voltage Regulators 984
TLV70018DCKR LDO Voltage Regulators 2,823
TLV70018DSET LDO Voltage Regulators 1,177
TLV70018DCKT LDO Voltage Regulators 549
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00

To add to a project, please Log In.

121241122 153566726 119863353 147914401 178763473 199782503 192564755 197847692