|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TLV5608IDWG4
Manufacturer Part #:

TLV5608IDWG4

Manufacturer:

Description:
Digital to Analog Converters - DAC 2.7V to 5.5V 10-Bit 8-Ch Ser
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Architecture: Resistor-String
Resolution: 10 bit
Number of Channels: 8 Channel
Interface Type: Serial, SPI
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
Brand: Texas Instruments
Number of Converters: 8 Converter
Output Type: Serial
Product: Digital to Analog Converters
Series: TLV5608
Factory Pack Quantity: 25
Unit Weight: 0.018953 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TLV5608IDW TLV5608IDW Tube In Stock $12.36 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 50
Multiples: 25
Pricing (USD)
50:
$10.48
100:
$9.54
250:
$9.08
500:
$8.50
$7.43
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Digital to Analog Converters - DAC 10bit 8Chl DAC

To add to a project, please Log In.

147914401 1461295275-1011-9falseAlternative Packaging