|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TLV3701QDBVRG4Q1
Manufacturer Part #:

TLV3701QDBVRG4Q1

Manufacturer:

Description:
Analog Comparators NanoPwr Push-Pull Out Comparator
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Push-Pull
Ib - Input Bias Current: 250 pA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 800 nA
Response Time: 36 us
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
CMRR - Common Mode Rejection Ratio: 88 dB
GBP - Gain Bandwidth Product: -
Input Type: Rail to Rail
Pd - Power Dissipation: 385 mW
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 105 dB
Series: TLV3701-Q1
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Vcm - Common Mode Voltage: - 0.1 V to 21 V
Unit Weight: 0.000459 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TLV3701QDBVREP TLV3701QDBVREP Reel In Stock $2.38 1
595-TLV3701QDBVRQ1 TLV3701QDBVRQ1 Reel In Stock $1.59 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.675
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Analog Comparators AutoCatNanoPwr PushPullOtptCmprtr

To add to a project, please Log In.

145376927 166226480 149082756 188561861 121307804 1479144015-1011-9falseAlternative Packaging