|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-V320AIC3263IYZFT
Manufacturer Part #:

TLV320AIC3263IYZFT

Manufacturer:

Description:
Interface - CODECs Low Pwr Stereo Audio Codec
Mouser Online Catalog Page 460, Mouser Online Catalog
PDF Page 460, PDF Catalog Page
TLV320AIC3263IYZFT Datasheet TLV320AIC3263IYZFT Datasheet
Share |
Manufacturer: Texas Instruments
Product Category: Interface - CODECs
RoHS: RoHS Compliant Details
Type: Audio CODEC, Stereo Low Power
Resolution: 32 bit
Conversion Rate: 192 kHz
Interface Type: Serial (I2C, SPI)
Number of ADCs: 2 ADC
Number of DACs: 2 DAC
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-81
Packaging: Reel
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Product: Audio CODECs
Series: TLV320AIC3263
SNR - Signal to Noise Ratio: 93 dB ADC/101 dB DAC
Factory Pack Quantity: 250
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD plus Noise: - 88 dB ADC/- 92 dB DAC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-V320AIC3263IYZFR TLV320AIC3263IYZFR Reel Non-Stocked Lead-Time 6 Weeks $5.90 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 753
TAS5717PHPR Audio Amplifiers 1,744
SN74LVC1G06DCKR Buffers & Line Drivers 12,677
TLV320AIC3263EVM-U Audio IC Development Tools 1
TAS2521IRGET Audio Amplifiers 174
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,277
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,860
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,053
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,651
USB2514BI-AEZG USB Interface IC 1,011
AMK107BJ226MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,557
LAN9512I-JZX USB Interface IC 928
1-406541-1 Modular Connectors / Ethernet Connectors 3,487
5555165-1 Modular Connectors / Ethernet Connectors 9,414
684S3W3103L461 D-Sub Mixed Contact Connectors 91
Real Time Availability
Stock:
322 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$11.41
10:
$10.49
25:
$9.94
50:
$9.67
100:
$8.86
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$8.15
500:
$7.88
750:
$7.61
$6.79
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104469842 123316782 140854364 142906899 146724808 106417213 115707772 185645616 197847692 117267606 121372056 147914401 167725672 187325750Alternative Packaging