Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-V320AIC3212IYZFT
Manufacturer Part #:

TLV320AIC3212IYZFT

Manufacturer:

Description: Interface - CODECs Low Pwr Stereo Codec
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 405, Mouser Enhanced Catalog
PDF Page 405, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface - CODECs
RoHS: RoHS Compliant Details
Resolution: 32 bit
Interface Type: Serial (I2C, SPI)
Number of ADCs: 2
Number of DACs: 2
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-81
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: TLV320AIC3212
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
212 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $9.00
  10: $8.08
  25: $7.20
  50: $6.79
  100: $4.85
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $4.76
  500: $4.67
  750: $4.58
  1,000: $4.50
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLV320AIC3204IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $5.85
SQ2361EES-T1-GE3
MOSFET 60V 2.5A 2W P.CH 150mohm @ 10V
Vishay/Siliconix
1: $0.38
LQW18ANR39G00D
Fixed Inductors 0603 390nH +/-2% DCR 5.50ohm
Murata Electronics
1: $0.37
BAT 64-05W H6327
Diodes - General Purpose, Power, Switching AF SCHO ...
Infineon Technologies
1: $0.38
TL431QPKG3
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.50
ERJ-2RKF6802X
Thick Film Resistors - SMD 0402 68Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
RK73B2BTTD220J
Thick Film Resistors - SMD 1/4watts 22ohms 5%
KOA Speer
1: $0.08
DLD101-7
LED Lighting Drivers LM CURR SNK LED DRVR 100mW 50 ...
Diodes Inc.
1: $0.68
FA5B040HP1
FFC & FPC Connectors 40P RIGHT-ANGLE SUSPENDED
JAE Electronics
1: $9.29
CRCW040243R0FKED
Thick Film Resistors - SMD 1/16watt 43ohms 1%
Vishay/Dale
1: $0.08
CRCW121027K0JNEA
Thick Film Resistors - SMD 1/2watt 27Kohms 5% 200p ...
Vishay/Dale
1: $0.26
BZX84C39LT1G
Zener Diodes 39V 225mW
ON Semiconductor
1: $0.15


This product is also available in:
144313107 167725672