Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TLV320AIC23BIPWR
Manufacturer Part #:

TLV320AIC23BIPWR

Manufacturer:

Description:
Interface - CODECs Lo-Pwr Highly Integrated Codec
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface - CODECs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Audio CODEC, Stereo
Resolution: 24 bit
Conversion Rate: 96 kHz
Interface Type: Serial (2-Wire, SPI)
Number of ADCs: 2 ADC
Number of DACs: 2 DAC
Operating Supply Voltage: 2.7 V to 3.6 V, 1.42 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-28
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: TLV320AIC23B
SNR: 90 dB ADC/100 dB DAC
Factory Pack Quantity: 2000
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V, 1.42 V
Unit Weight: 0.004145 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TLV320AIC23BIPW TLV320AIC23BIPW Tube In Stock $10.46 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2908-05WB-MG Memory Card Connectors 38,776
NFM41PC204F1H3L Feed Through Capacitors 32,345
ADG736BRMZ-REEL7 Analog Switch ICs 1,108
OPA2343UA/2K5 Operational Amplifiers - Op Amps 3,203
MAX14841EASA+ RS-485 Interface IC 2,171
SJ1-3533 Phone Connectors 2,919
SJ1-3533NG Phone Connectors 7,870
KSZ9021RL Ethernet ICs 372
ELK-E102FA EMI Filter Beads, Chips & Arrays 2,120
VLC6045T-4R7M Fixed Inductors 5
Real Time Availability
Stock:
934 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.86
  10: $7.97
  25: $7.48
  50: $7.26
  100: $6.56
  250: $6.02
  500: $5.49
  750: $5.07
  1,000: $4.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $4.43
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

198844990 121455779 197847692 104469842 117267606 140854364 142906899 167725672 106417213 147914401 185645616 187325750 115707772Alternative Packaging