|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LV320AIC1110EVMK
Manufacturer Part #:

TLV320AIC1110EVM-K

Manufacturer:

Description:
Audio IC Development Tools TLV320AIC1110EVM-K Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Kits
Type: Audio CODECs
Tool Is For Evaluation Of: TLV320AIC1110
Operating Supply Voltage: 6 V to 10 V
Interface Type: USB
Operating Supply Current: 4.5 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM675T/NOPB Operational Amplifiers - Op Amps 1,019
TLV320AIC1110PBS Interface - CODECs 466
SN74LVC2G04DBVR Inverters 5,513
SN74HC132N Logic Gates 5,061
SN74AHCT1G08DBVR Logic Gates 9,198
SN74HC374N Flip Flops 2,710
LM386M-1/NOPB Audio Amplifiers 271
ImageMfr. Part #DescriptionStock 
DS90LV011ATMF/NOPB LVDS Interface IC 8,316
DS90LV012ATMF/NOPB LVDS Interface IC 4,624
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

144965998 178763473 199782503 147914401 147452088 148666662 172457088 192564755