Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LV320AIC1106EVMK
Manufacturer Part #:

TLV320AIC1106EVM-K

Manufacturer:

Description: Audio IC Development Tools TLV320AIC1106EVM-K Eval Mod
Silverlight Page 451, Mouser Enhanced Catalog
PDF Page 451, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: No
Product: Evaluation Kits
Type: Audio CODECs
Tool Is For Evaluation Of: TLV320AIC1106
Operating Supply Voltage: 6 V to 10 V
Operating Supply Current: 5 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PDTC143ZT,215
Transistors Switching - Resistor Biased TRANS RET ...
NXP Semiconductors
1: $0.17


144965998 148666662 172457088 178763473 199782503 147452088