Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TLV3012AIDCKR
Manufacturer Part #:

TLV3012AIDCKR

Manufacturer:

Description: Comparator ICs Nanopower 1.8V Push-Pull
Silverlight Page 449, Mouser Enhanced Catalog
PDF Page 449, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Comparator ICs
RoHS: RoHS Compliant Details
Product: Analog Comparators
Number of Channels: 1
Output Type: Push-Pull
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Offset Voltage (Max): 12 mV
Supply Current (Max): 0.005 mA
Response Time: 6 us
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TLV3012AIDCKRG4 TLV3012AIDCKRG4 REEL Non-Stocked $0.84 1
595-TLV3012AIDCKT TLV3012AIDCKT REEL 5,694 Can Ship Immediately $2.18 1
595-TLV3012AIDCKTG4 TLV3012AIDCKTG4 REEL 610 Can Ship Immediately $2.18 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,401 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.83
  10: $1.52
  25: $1.36
  100: $0.918
  250: $0.901
  500: $0.883
  750: $0.866
  1,000: $0.85
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.85
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA365AIDBVR
Operational Amplifiers - Op Amps 2.2V 50MHz Low No ...
Texas Instruments
1: $1.59
SN74LVC1G123DCUR
Monostable Multivibrator Trgrable Mnstbl Mltvbrtrw ...
Texas Instruments
1: $0.70
OPA333AIDCKR
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $2.32
T495E107K025ATE100
Tantalum Capacitors - Solid SMD 25volts 100uF ESR= ...
Kemet
1: $10.04
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
V5.5MLA0603H
Varistors 5.5V 30A 760pF
Littelfuse
1: $0.33
FDG6301N
MOSFET SC70-6 N-CH 25V
Fairchild Semiconductor
1: $0.45
MAX9737ETG+
Audio Amplifiers Mono 7W Class D Amplifier
Maxim Integrated
1: $2.72
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
V3.5MLA0603H
Varistors 3.5V 30A 1270pF
Littelfuse
1: $0.33
SN74LVC1G74DCUR
Flip Flops Sgl Pos-Edge-Trggrd
Texas Instruments
1: $0.68
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
MAX6389XS44D3+T
Supervisory Circuits Dual uPower Reset Circuit
Maxim Integrated
1: $2.38
LQM2HPN1R0MG0L
Fixed Inductors 1008 1.0uH 20%
Murata Electronics
1: $0.29
LMV393MM/NOPB
Comparator ICs Low Volt Dual Comp
Texas Instruments
1: $0.95
CS12ANW03
Slide Switches SPDT ON-NONE-ON 3A
NKK Switches
1: $2.00
LLL185R71A104MA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0306 ...
Murata Electronics
1: $0.30
EEE-1AA471UP
Aluminum Electrolytic Capacitors - SMD 470uF 10V
Panasonic Electronic Components
1: $0.44
VAOL-S6SB4
Standard LEDs - SMD Blue 468nm
VCC
1: $0.24


This product is also available in:
000000001Alternative Packaging