|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Operational Amplifiers - Op Amps Sngl Mcrpwr R-to-R Input/Output Op Amp
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 220 kHz
SR - Slew Rate: 0.11 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 10 mA
Ib - Input Bias Current: 5 nA
Vos - Input Offset Voltage: 1.5 mV
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 42 uA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 52 nV/sqrt Hz
In - Input Noise Current Density: 3.5 pA/sqrt Hz
Product: Operational Amplifiers
Series: TLV2451
Factory Pack Quantity: 50
Vcm - Common Mode Voltage: Negative Rail to Positive Rail
Unit Weight: 0.015535 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
6 Weeks

Enter Quantity:

Minimum: 450
Multiples: 50
Pricing (USD)
Similar Product

Texas Instruments

Manufacturer Part #:
Operational Amplifiers - Op Amps Low Power Rail-Rail

To add to a project, please Log In.

147914401 1213078045-1011-9false