|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Operational Amplifiers - Op Amps Dual RRIO w/Wide Vlt Sply Rng & Hi CMRR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 5.5 kHz
SR - Slew Rate: 2.5 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 0.2 mA
Ib - Input Bias Current: 300 pA
Vos - Input Offset Voltage: 1.2 mV
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.5 V
Operating Supply Current: 1.98 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 800 nV/sqrt Hz
In - Input Noise Current Density: 0.008 pA/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: TLV2402
Factory Pack Quantity: 50
Vcm - Common Mode Voltage: Negative Rail - 0.1 V to Positive Rail + 5 V
Unit Weight: 0.015535 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product

Texas Instruments

Manufacturer Part #:
Precision Amplifiers Dual Micropower