Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TLV2252AQD
Manufacturer Part #:

TLV2252AQD

Manufacturer:

Description:
Operational Amplifiers - Op Amps LiNCMOS R/R
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 200 kHz
SR - Slew Rate: 0.12 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 50 mA
Ib - Input Bias Current: 60 pA
Vos - Input Offset Voltage: 850 uV
Supply Voltage - Max: 8 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 125 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 36 nV
Operating Supply Voltage: 2.7 V to 8 V, +/- 1.35 V to +/- 4 V
Product: Operational Amplifiers
Series: TLV2252A
Factory Pack Quantity: 75
Technology: LinCMOS
Unit Weight: 0.002561 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TLV2252AQDR TLV2252AQDR Reel Non-Stocked $0.94 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001Alternative Packaging