|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TLK111PT
Manufacturer Part #:

TLK111PT

Manufacturer:

Description:
Ethernet ICs Ind Temp 10/100Mbs Transceiver
Mouser Online Catalog Page 468, Mouser Online Catalog
PDF Page 468, PDF Catalog Page
TLK111PT Datasheet TLK111PT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Transceivers
Number of Transceivers: 1 Transceiver
Data Rate: 10 Mb/s, 100 Mb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LQFP-48
Brand: Texas Instruments
Interface Type: MII, RMII
Minimum Operating Temperature: - 40 C
Packaging: Tray
Pd - Power Dissipation: 270 mW
Series: TLK111
Standard: 10Base-T, 100Base-FX, 100Base-TX
Factory Pack Quantity: 250
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TLK111PTR TLK111PTR Reel Non-Stocked Lead-Time 6 Weeks $4.38 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZRB18AR61E106ME01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 158
5015 Circuit Board Hardware - PCB 142,311
5004 Circuit Board Hardware - PCB 23,157
ADA4091-4ARUZ Precision Amplifiers 176
8305AGLF Clock Drivers & Distribution 249
TLV3201AIDCKT Analog Comparators 1,340
AD5684RBRUZ Digital to Analog Converters - DAC 211
ADM1184ARMZ Supervisory Circuits 186
CEP-2242 Audio Indicators & Alerts 1,647
ADA4096-2ARMZ Precision Amplifiers 622
Real Time Availability
Stock:
365 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.61
10:
$8.68
25:
$8.04
50:
$7.67
100:
$7.19
250:
$6.87
500:
$6.26
$5.05

To add to a project, please Log In.

143206109 103442098 116341248 147914401 145492119 197847692 132739156 160174116 167712834 193975845 199166079Alternative Packaging