Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 595-TLK100INTEVM
Manufacturer Part #: TLK100INTEVM
Manufacturer: Texas Instruments
Description: Ethernet Modules & Development Tools TLK100 Internal LDO's EVM
PDF Data Sheet

Manufacturer: Texas Instruments
Product Category: Ethernet Modules & Development Tools
RoHS: No
Product: Modules
Type: Evaluation Boards
For Use With: TLK100
Ethernet Connection Type: 10/100 Base-T
Interface Type: Ethernet, JTAG
Operating Voltage: 3.3 V to 5 V
Operating Temperature Range: - 40 C to + 85 C


Availability 
Stock: 
2 Can Ship Immediately

On Order: 0

Factory Lead-Time: 4 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $113.32
 
More: Get Quote

To add to a project, please Log In.
105276503 158623075 159420964 194054484