Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TLC7733QPWRG4
Manufacturer Part #:

TLC7733QPWRG4

Manufacturer:

Description: Supervisory Circuits Sngl SVS f/3.3V Sys w/Prg Time Delay
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 5 V
Undervoltage Threshold: 2.93 V
Overvoltage Threshold: 3 V
Output Type: Push-Pull
Manual Reset: Not Resettable
Watchdog: No Watchdog
Power-Up Reset Delay (Typ): Adjustable
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Reel
Maximum Power Dissipation: 525 mW
Minimum Operating Temperature: - 40 C
Series: TLC7733
Factory Pack Quantity: 2000
Supply Current (Typ): 9 uA
Supply Voltage - Min: 2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TLC7733QPW TLC7733QPW TUBE 853 Can Ship Immediately $2.75 1
595-TLC7733QPWG4 TLC7733QPWG4 TUBE 635 Can Ship Immediately $2.75 1
595-TLC7733QPWR TLC7733QPWR REEL 877 Can Ship Immediately $2.38 1
595-TLC7733IPWR TLC7733IPWR REEL 1,598 Can Ship Immediately $2.22 1
595-TLC7733IPW TLC7733IPW TUBE 423 Can Ship Immediately $2.63 1
595-TLC7733IPWG4 TLC7733IPWG4 TUBE 124 Can Ship Immediately $2.63 1
595-TLC7733IPWRG4 TLC7733IPWRG4 REEL Non-Stocked $0.94 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
  2,000: $1.01
  10,000: $0.935
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Supervisory Circuits 2.93V Monitor

Compare With Current Part

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging