|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TLC7733IPWG4
Manufacturer Part #:

TLC7733IPWG4

Manufacturer:

Description:
Supervisory Circuits Sngl SVS f/3.3V Sys w/Prg Time Delay
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Threshold Voltage: 5 V
Number of Inputs Monitored: 1 Input
Output Type: Push-Pull
Manual Reset: No Manual Reset
Brand: Texas Instruments
Battery Backup Switching: Backup
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 85 C
Series: TLC7733
Packaging: Tube
Minimum Operating Temperature: - 40 C
Operating Supply Current: 9 uA
Overvoltage Threshold: 3 V
Pd - Power Dissipation: 525 mW
Reset Delay Time: Adjustable
Factory Pack Quantity: 150
Supply Voltage - Min: 2 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.93 V
Watchdog Timers: No Watchdog
Unit Weight: 0.001376 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TLC7733IPW TLC7733IPW Tube In Stock $2.65 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTH08T210WAZ Non-Isolated DC/DC Converters 244
SN74ALVCH16244DGGR Buffers & Line Drivers 2,242
8543BGLF Clock Buffer 63
74LCX08MTC Logic Gates 3,906
SN74LVC1G97DCKR Logic Gates 16,810
TPS73625DBVT LDO Voltage Regulators 418
74LCX04M Inverters 4,366
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 300
Multiples: 150
Pricing (USD)
300:
$1.81
600:
$1.58
$1.30
$1.21
$1.17
$1.08
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Supervisory Circuits Single 3.3V SVS

To add to a project, please Log In.

106889023 1479144015-1011-9falseAlternative Packaging