|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TLC6C598QPWRQ1
Manufacturer Part #:

TLC6C598QPWRQ1

Manufacturer:

Description:
LED Display Drivers Auto Pwr Logic 8B Shift Regstr LED Dvr
Mouser Online Catalog Page 605, Mouser Online Catalog
PDF Page 605, PDF Catalog Page
TLC6C598QPWRQ1 Datasheet TLC6C598QPWRQ1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 8 Digit
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: Texas Instruments
Series: TLC6C598-Q1
Factory Pack Quantity: 2000
Supply Current - Max: 88 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 946
MSP-EXP430G2 Development Boards & Kits - MSP430 1,851
TPS3838K33DBVT Supervisory Circuits 2,044
CD4007UBE Specialty Function Logic 4,606
UA747CN Operational Amplifiers - Op Amps 1,000
CD4012BE Logic Gates 2,207
ImageMfr. Part #DescriptionStock 
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 928,472
MINISMDC050F-2 Resettable Fuses - PPTC 29,558
ERJ-2GE0R00X Thick Film Resistors - SMD 1,185,883
ERJ-2RKF1000X Thick Film Resistors - SMD 973,113
AS1115-BSST LED Display Drivers 2,526
EMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,087
87438-0743 Headers & Wire Housings 2,997
BZT52C5V1-E3-08 Zener Diodes 9,684
CN1E4KTTD330J Resistor Networks & Arrays 16,203
RK73H2ATTD1001F Thick Film Resistors - SMD 268,215
Real Time Availability
Stock:
5,796 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.09
10:
$0.938
100:
$0.72
500:
$0.637
$0.503
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.444
$0.428
$0.401
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173905417 121159121 197847692 112956846 191316951 131001230 125174615 182598505 188561861 116582451 122784889 146259450 135098756 163160795 170379808 180291632 147914401 151682008