|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TLC5941NT
Manufacturer Part #:

TLC5941NT

Manufacturer:

Description:
LED Display Drivers 16ch LED driver with DC 12bitG/S
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: Through Hole
Package / Case: PDIP-28
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Series: TLC5941
Factory Pack Quantity: 13
Supply Current - Max: 60 mA
Unit Weight: 0.072798 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0443166651 Ferrite Clamp On Cores 9,749
1-1571994-0 IC & Component Sockets 1,608
CDSU4148 Diodes - General Purpose, Power, Switching 129,194
EC11K1524402 Encoders 131
FQP7P06 MOSFET 1,975
SR215C104KAR Multilayer Ceramic Capacitors MLCC - Leaded 11,986
OD4020-12HSS DC Fans 13
1546931-2 Pluggable Terminal Blocks 2,822
515D106M160CC6AE3 Aluminum Electrolytic Capacitors - Leaded 4,260
2N7000TA MOSFET 10,809
Real Time Availability
Not Available
Pricing (USD)

121159121 116582451 151682008