|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TLC5615IPE4
Manufacturer Part #:

TLC5615IPE4

Manufacturer:

Description:
Digital to Analog Converters - DAC 10-Bit 12.5 us DAC Serial Input Lo-Pwr
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Architecture: Resistor-String
Resolution: 10 bit
Number of Channels: 1 Channel
Interface Type: Serial, 3-Wire, SPI
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: Texas Instruments
Number of Converters: 1 Converter
Output Type: Serial
Product: Digital to Analog Converters
Series: TLC5615
Factory Pack Quantity: 50
Unit Weight: 0.015535 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 150
Multiples: 50
Pricing (USD)
150:
$3.89
250:
$3.65
500:
$3.29
$2.78
$2.64
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Digital to Analog Converters - DAC 10bit DAC

To add to a project, please Log In.

146129527 1479144015-1011-9false