Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TLC549IP
Manufacturer Part #:

TLC549IP

Manufacturer:

Description: Analog to Digital Converters - ADC 8bit A/D w/Serial
Silverlight Page 399, Mouser Enhanced Catalog
PDF Page 399, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 1
Architecture: SAR
Conversion Rate: 40 KSPs
Resolution: 8 bit
Input Type: Single-Ended
SNR: Yes
Interface Type: Serial, SPI
Operating Supply Voltage: 3 V to 6 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Maximum Power Dissipation: 15 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 1
Packaging: Tube
Series: TLC549
Factory Pack Quantity: 50
Voltage Reference: External
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TLC549CPE4 TLC549CPE4 TUBE Non-Stocked $2.94 1
Not Assigned TLC549MP Call
595-TLC549IPE4 TLC549IPE4 TUBE Non-Stocked $3.19 1
595-TLC549CP TLC549CP TUBE 299 Can Ship Immediately $2.94 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
238 Can Ship Immediately

On Order: 250 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.19
  10: $2.57
  100: $2.34
  250: $2.11
  500: $1.71
  1,000: $1.60
  2,500: $1.49
  5,000: $1.46
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
OPA2604AP
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
UHE-12/2500-D24-C
DC/DC Converters 30W 24V to 12V 2.5A
Murata Power Solutions
1: $57.40
TLV320AIC3104IRHBT
Interface - CODECs Lo-Pwr Stereo CODEC
Texas Instruments
1: $5.06
T7YA103MB40
Trimmer Resistors - Through Hole 10K 20% 7MM SI ...
Vishay/Sfernice
1: $1.31
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
AS6C1008-55PCN
SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
Alliance Memory
1: $2.01
74HC574N,652
Flip Flops OCTAL D F/F POS-EDGE
NXP Semiconductors
1: $0.94
HCPL-7710-000E
High Speed Optocouplers 1Ch 10mA 600mW
Avago Technologies
1: $4.50
507302B00000G
Heat Sinks TO-22O HORZ. 24.0 TR LO-PRO CHANNEL STY ...
Aavid Thermalloy
1: $0.31
TLC1549IP
Analog to Digital Converters - ADC Single Input Se ...
Texas Instruments
1: $5.06
1825373-2
IC & Component Sockets DIP .3CL 08P S&F CFRM BZ/AU
TE Connectivity
1: $0.49
74HC4051N,652
Multiplexer Switch ICs 8-CH ANALOG MUX/DMUX
NXP Semiconductors
1: $1.07
CMF5536K500FHEK
Metal Film Resistors - Through Hole 1/4watt 36.5Ko ...
Vishay/Dale
1: $0.74
SP232EEP-L
RS-232 Interface IC RS232 ESD +/-15KV temp -40C to ...
Exar
1: $1.10
164A10039X
D-Sub Standard Connectors 25 POS SOLDER CUP AWG 20 ...
CONEC
1: $7.28

146129527 129340357Alternative Packaging