|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TLC2274ACPWRG4
Manufacturer Part #:

TLC2274ACPWRG4

Manufacturer:

Description:
Operational Amplifiers - Op Amps Advanced LinCMOS Rail-To-Rail Quad
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Noise Amplifier
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Supply Voltage - Max: 16 V
Output Current per Channel: 50 mA
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 2.18 MHz
SR - Slew Rate: 3.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 60 pA
Vos - Input Offset Voltage: 950 uV
Supply Voltage - Min: 4.4 V
Operating Supply Current: 6 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Series: TLC2274A
Packaging: Reel
Brand: Texas Instruments
en - Input Voltage Noise Density: 50 nV/sqrt Hz
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Product: Operational Amplifiers
Factory Pack Quantity: 2000
Technology: LinCMOS
Tradename: LinCMOS
Vcm - Common Mode Voltage: Negative Rail to Positive Rail - 1 V
Unit Weight: 0.002018 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TLC2274ACPW TLC2274ACPW Tube In Stock $2.35 1
595-TLC2274ACPWR TLC2274ACPWR Reel In Stock $1.97 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
$0.901
$0.868
$0.802
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Operational Amplifiers - Op Amps Quad Low Noise R/R

To add to a project, please Log In.

147914401 1213078045-1011-9falseAlternative Packaging