Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TL3842BP
Manufacturer Part #:

TL3842BP

Manufacturer:

Description: Current Mode PWM Controllers Current Mode PWM Controller
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Current Mode PWM Controllers
RoHS: RoHS Compliant Details
Switching Frequency: 500 kHz
Rise Time: 50 ns
Fall Time: 50 ns
Number of Outputs: 1
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Minimum Operating Temperature: 0 C
Output Current: 200 mA
Output Voltage: 0 V to 30 V
Packaging: Tube
Factory Pack Quantity: 50
Topology: Boost, Flyback, Forward
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TL3842BPE4 TL3842BPE4 TUBE 700 Can Ship Immediately $1.07 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
828 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.07
  10: $0.84
  100: $0.645
  500: $0.498
  1,000: $0.45
  2,500: $0.399
  10,000: $0.384
  25,000: $0.372
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
LP2950-33LPRE3
Low Dropout Regulators - LDO Adj Micropwr Vltg Reg
Texas Instruments
1: $0.25
SUP85N10-10-E3
MOSFET 100V 85A 250W
Vishay/Siliconix
1: $4.29
SN75437ANE
Peripheral Drivers & Components - PCIs Quad Periph ...
Texas Instruments
1: $2.81
LM386N-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.58
UVZ1V471MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.48
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
SN7407N
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.66
HX1198NL
Transformers Audio & Signal 10/100BASE-T 1:1 SMT
Pulse
1: $4.65
RJHSE-5381
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $1.13
RTE24012
General Purpose Relays DPDT 8 A 12VDC
TE Connectivity / Schrack
1: $2.13
SCX15ANC
Board Mount Pressure / Force Sensors 0 to15psid 6P ...
Honeywell
1: $77.00
TLC274CN
Operational Amplifiers - Op Amps Quad LiMCMOS
Texas Instruments
1: $0.79
P6KE18A
TVS Diodes - Transient Voltage Suppressors 15.3Vso ...
Littelfuse
1: $0.59
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
P6KE150A
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
STMicroelectronics
1: $0.35
MAX690ACPA+
Supervisory Circuits MPU Supervisor
Maxim Integrated
1: $7.59
K104K20X7RH53K2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.38
ACO-48.000MHZ-EK
Standard Clock Oscillators 48MHz 5V
ABRACON
1: $1.60


This product is also available in:
000000001Alternative Packaging