|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TL16C552AFNRG4
Manufacturer Part #:

TL16C552AFNRG4

Manufacturer:

Description:
UART Interface IC Dual UART w/16-Byte FIFOs & Para Port
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: UART Interface IC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Channels: 2 Channel
Data Rate: 1 Mbps
Memory Size: 16 B
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Operating Supply Current: 50 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: PLCC-68
Packaging: Reel
Mounting Style: SMD/SMT
Series: TL16C552A
Factory Pack Quantity: 250
Type: Dual Asychronous Communications Element With FIFO
Unit Weight: 0.171777 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TL16C552AFN TL16C552AFN Tube In Stock $8.49 1
595-TL16C552AFNR TL16C552AFNR Reel In Stock $8.49 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 250
Multiples: 250
Pricing (USD)
Reel of 250
250:
$5.99
500:
$5.50
$4.80
$4.41
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
UART Interface IC Dual UART w/16-Byte FIFOs & Para Port

To add to a project, please Log In.

1479144015-1011-9falseAlternative Packaging