Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TL072BCPE4
Manufacturer Part #:

TL072BCPE4

Manufacturer:

Description: Operational Amplifiers - Op Amps Low-Noise JFET-Input Op Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 75 dB
Input Offset Voltage: 3 mV
Input Bias Current (Max): 200 pA
Operating Supply Voltage: 7 V to 36 V, +/- 3.5 V to +/- 18 V
Mounting Style: Through Hole
Package / Case: PDIP-8
Slew Rate: 13 V/us
Shutdown: No
Maximum Operating Temperature: + 70 C
Packaging: Tube
Amplifier Type: Low Noise Amplifier
Gain Bandwidth Product: 3 MHz
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3.5 V
Minimum Operating Temperature: 0 C
Series: TL072B
Factory Pack Quantity: 50
Supply Current: 5 mA
Technology: BiFET
Voltage Gain dB: 106.02 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TL072BCP TL072BCP TUBE 960 Can Ship Immediately $1.41 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
378 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.41
  10: $1.13
  100: $0.867
  500: $0.669
  1,000: $0.604
  2,500: $0.536
  10,000: $0.516
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.42
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.62
NE5532PE4
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $1.00
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
ECQ-V1H473JL
Film Capacitors .047uF 50V 5%
Panasonic Electronic Components
1: $0.25
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.10
TL074BCNE4
Operational Amplifiers - Op Amps Low-Noise JFET-In ...
Texas Instruments
1: $1.08
TL071BCPE4
Operational Amplifiers - Op Amps Low-Noise JFET-In ...
Texas Instruments
1: $1.18
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
271-33K-RC
Metal Film Resistors - Through Hole 33Kohms 1% 50P ...
Xicon
1: $0.13
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
271-470K-RC
Metal Film Resistors - Through Hole 470Kohms 1% 50 ...
Xicon
1: $0.13
BC549
Transistors Bipolar - BJT NPN 30V 100mA HFE/8
Fairchild Semiconductor
1: $0.18

0000000015-1011-9falseAlternative Packaging