Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TICPAL22V10Z-25C
Manufacturer Part #:

TICPAL22V10Z-25CNT

Manufacturer:

Description: SPLD - Simple Programmable Logic Devices EPIC CMOS Circuit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Logic Family: TICPAL22V10Z
Number of Macrocells: 10
Maximum Operating Frequency: 66 MHz
Delay Time: 25 ns
Operating Supply Voltage: 4.75 V to 5.25 V
Supply Current: 100 uA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-24
Operating Temperature: 0 C to + 75 C
Packaging: Tube
Program Memory Type: PAL
Series: TICPAL22V10Z-25C
Factory Pack Quantity: 15
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 0.061853 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
798 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.70
  10: $6.03
  25: $5.49
  100: $4.96
  250: $4.55
  500: $3.82
  1,000: $3.61
  2,500: $3.41
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M48Z58Y-70PC1
NVRAM 64K (8Kx8) 70ns
STMicroelectronics
1: $12.35
ERJ-8GEY0R00V
Thick Film Resistors - SMD 1206 Zero ohm Jumper 0. ...
Panasonic
1: $0.11
ATMEGA8-16PU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $4.11
MAX232ACPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $4.99
P1900MEL
Sidacs Bi 140V 5000A
Littelfuse
1: $11.52
SPHR330J
Wirewound Resistors - Through Hole .33 OHM 5% 2W
IRC / TT Electronics
1: $0.61
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
IRFM120ATF
MOSFET 100V Single
Fairchild Semiconductor
1: $0.67
HLMP-1301
Standard LEDs - Through Hole Red Diffused 635nm 3. ...
Avago Technologies
1: $0.33
ATF16V8B-15PU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.45
AD7225LNZ
Digital to Analog Converters - DAC CMOS QUAD 8 BIT ...
Analog Devices
1: $30.87
AD7980ARMZ
Analog to Digital Converters - ADC 16-Bit 1 MSPS
Analog Devices
1: $21.76
OP27GPZ
Precision Amplifiers LOW-NOISE PREC IC 2.8V/uS
Analog Devices
1: $3.13
640456-5
Headers & Wire Housings FRICTION LCK HDR 5P Straig ...
TE Connectivity / AMP
1: $0.18
350209-1
Pin & Socket Connectors CONN PCM 2 POS TIN
TE Connectivity
1: $0.83
640445-2
Headers & Wire Housings FRCTN LK HDR STR 2P Square ...
TE Connectivity / AMP
1: $0.11
SN74LVCC3245ADBR
Translation - Voltage Levels Tri-State Octal Bus
Texas Instruments
1: $1.34
SN75179BDR
RS-422/RS-485 Interface IC Diff Driver And Receive ...
Texas Instruments
1: $1.50
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
TIBPAL16L8-15CN
SPLD - Simple Programmable Logic Devices High-Perf ...
Texas Instruments
1: $2.88


147914401 197847692