|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TIBPAL22V10ACNT
Manufacturer Part #:

TIBPAL22V10ACNT

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices High-Performance Impact Circuit
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Logic Family: TIBPAL22V10
Number of Macrocells: 10
Maximum Operating Frequency: 28.5 MHz
Delay Time: 25 ns
Operating Supply Voltage: 4.75 V to 5.25 V
Supply Current: 180 mA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-24
Operating Temperature: 0 C to + 75 C
Packaging: Tube
Program Memory Type: PAL
Series: TIBPAL22V10AC
Factory Pack Quantity: 15
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 0.061853 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM317T Linear Voltage Regulators 15,345
4610X-101-472LF Resistor Networks & Arrays 10,933
2N3906 Bipolar Transistors - BJT 27,328
747250-6 D-Sub Standard Connectors 550
LF356N/NOPB Operational Amplifiers - Op Amps 2,366
SN7406N Buffers & Line Drivers 1,587
SN74F74N Flip Flops 1,001
CMF5520K000BHEB Metal Film Resistors - Through Hole 1,125
TIBPAL16R8-15CN SPLD - Simple Programmable Logic Devices 209
TIBPAL16L8-25CN SPLD - Simple Programmable Logic Devices 59
Real Time Availability
Stock:
184 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  

Quantities greater than 184 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.25
  10: $5.63
  25: $5.12
  100: $4.63
  250: $4.25
  500: $3.57
  1,000: $3.37
  2,500: $3.18
  5,000: Quote

To add to a project, please Log In.


000000001