|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-THS770012IRGET
Manufacturer Part #:

THS770012IRGET

Manufacturer:

Description:
Differential Amplifiers Hi-Speed Fully Diff ADC Driver Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Differential Amplifiers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 900 MHz
SR - Slew Rate: 3400 V/us
CMRR - Common Mode Rejection Ratio: 35 dB
Output Current per Channel: 100 mA
Ib - Input Bias Current: 100 uA
Operating Supply Current: 100 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: VQFN-24
Packaging: Reel
Development Kit: THS770012EVM
Maximum Input Resistance: 115 Ohms
Product: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Series: THS770012
Settling Time: 2.2 ns
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-THS770012IRGER THS770012IRGER Reel Non-Stocked Lead-Time 6 Weeks $4.61 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
MSP-EXP430G2 Development Boards & Kits - MSP430 1,853
SN74HCT373N Latches 2,891
SN74AHC14DR Inverters 3,539
SN74HC00PWR Logic Gates 2,142
THS770012EVM Amplifier IC Development Tools 2
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.60
10:
$9.57
25:
$8.86
50:
$8.46
100:
$7.93
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$7.57
500:
$6.90
$5.56
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182773165 147914401 121307804Alternative Packaging