|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-THS7374IPW
Manufacturer Part #:

THS7374IPW

Manufacturer:

Description:
Video Amplifiers 4-Ch SDTV Component & Composite Vid Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Video Amplifiers
RoHS: RoHS Compliant Details
Amplifier Type: Integrated Filter Amplifier
Number of Channels: 4 Channel
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Operating Supply Current: 10 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: Texas Instruments
Product: Video Amplifiers
Series: THS7374
Factory Pack Quantity: 90
Unit Weight: 0.002018 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-THS7374IPWR THS7374IPWR Reel Non-Stocked Lead-Time 12 Weeks $0.62 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 955
MSP-EXP430G2 Development Boards & Kits - MSP430 2,005
LM324APWR Operational Amplifiers - Op Amps 16,474
LM2674M-3.3/NOPB Voltage Regulators - Switching Regulators 813
LM2941T/NOPB LDO Voltage Regulators 531
ImageMfr. Part #DescriptionStock 
SST39SF020A-70-4C-NHE Flash Memory 962
Real Time Availability
Stock:
429 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.65
10:
$1.40
100:
$1.12
500:
$0.982
$0.81
$0.755
$0.727
$0.672

To add to a project, please Log In.

118769533 187878462 104688514 182829093 197847692 121307804 147914401 154451526 191240708Alternative Packaging