|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-THS7364EVM
Manufacturer Part #:

THS7364EVM

Manufacturer:

Description:
Amplifier IC Development Tools THS7364 Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Tool Is For Evaluation Of: THS7364
Operating Supply Voltage: 2.7 V to 5 V
Description/Function: Evaluation Module
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 23.4 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54332DDA Voltage Regulators - Switching Regulators 6,210
SN65LBC184DR RS-485 Interface IC 2,704
TS3USB221RSER USB Switch ICs 6,930
OP07DP Precision Amplifiers 1,421
THS7364IPW Video Amplifiers 350
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00

To add to a project, please Log In.

127743672 153566726 192564755 197847692 147914401 178763473 199782503