|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-THS7360IPW
Manufacturer Part #:

THS7360IPW

Manufacturer:

Description:
Video Amplifiers 6-Channel Video Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Video Amplifiers
RoHS: RoHS Compliant Details
Amplifier Type: Integrated Filter Amplifier
Number of Channels: 6 Channel
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 24.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Brand: Texas Instruments
Development Kit: THS7360EVM
Gain V/V: 4.5 V/V to 5.6 V/V
Pd - Power Dissipation: 82 mW
Product: Video Amplifiers
Series: THS7360
SNR - Signal to Noise Ratio: 70 dB
Factory Pack Quantity: 70
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-THS7360IPWR THS7360IPWR Reel In Stock $2.47 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
MSP-EXP430G2 Development Boards & Kits - MSP430 2,003
THS4521IDGKT Differential Amplifiers 2,465
TFP401APZP Display Interface IC 255
SN74LS10N Logic Gates 885
THS7360EVM Amplifier IC Development Tools 1
ImageMfr. Part #DescriptionStock 
TPS54620RGYR Voltage Regulators - Switching Regulators 5,423
TPS51200DRCT LDO Voltage Regulators 6,698
TPS74401RGWT LDO Voltage Regulators 1,884
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,651,061
FDC6331L Power Switch ICs - Power Distribution 789
BSS138TA MOSFET 9,161
1-1734530-3 D-Sub High Density Connectors 2,099
CDCM61002RHBT Clock Synthesizer / Jitter Cleaner 1,269
TLV431ACDBVR Voltage References 8,669
TPD12S521DBTR Interface - Specialized 3,523
Real Time Availability
Stock:
635 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.67
10:
$2.27
100:
$1.97
250:
$1.84
500:
$1.66
$1.40
$1.33
$1.23
$1.20

To add to a project, please Log In.

173619033 187878462 197847692 104688514 154451526 121307804 147914401 182829093 191240708Alternative Packaging