Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-THS7314DR
Manufacturer Part #:

THS7314DR

Manufacturer:

Description: Video Amplifiers 3-Channel SDTV Video Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Video Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 3
Supply Type: Single
Operating Supply Voltage: 2.85 V to 5.5 V
Supply Current: 16 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Operating Temperature Range: - 40 C to + 85 C
Series: THS7314
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-THS7314DG4 THS7314DG4 TUBE 68 Can Ship Immediately $1.16 1
595-THS7314DRG4 THS7314DRG4 REEL Non-Stocked $0.45 1
595-THS7314D THS7314D TUBE 147 Can Ship Immediately $1.16 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
439 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.97
  10: $0.808
  25: $0.72
  100: $0.485
  250: $0.476
  500: $0.467
  750: $0.458
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.45
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
SN74LVC3G17DCUR
Buffers & Line Drivers TRIPLESchmttTrgrBffr
Texas Instruments
1: $0.45
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
REG104GA-A
Low Dropout Regulators - LDO DMOS 1A Low Dropout R ...
Texas Instruments
1: $6.65
C016 20D003 100 12
Circular DIN Connectors 3+PE FEM STRT BLK SCREW SI ...
Amphenol Tuchel
1: $7.95
TPS54320RHLR
DC/DC Switching Converters 4.5-17V Inp3A Sync Step ...
Texas Instruments
1: $3.60
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
MMSZ5250B
Zener Diodes 20V 0.5W Zener
Fairchild Semiconductor
1: $0.26
STF3LN62K3
MOSFET N-ch 620 V 2.5 Ohm 2.5 A SuperMESH3
STMicroelectronics
1: $0.87
ATTINY2313V-10PU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $1.89
BAV99
Rectifiers 70V 200mA A7
Fairchild Semiconductor
1: $0.06
MMSZ5245B
Zener Diodes 15V 0.5W Zener
Fairchild Semiconductor
1: $0.26
FK24X7R2A104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.21
MFS1/4DCT52R75R0F
Metal Film Resistors - Through Hole 75 ohm 1%
KOA Speer
1: $0.09
FQH8N100C
MOSFET 1000V N-Channel
Fairchild Semiconductor
1: $3.70
THS7314DG4
Video Amplifiers 3-Channel SDTV Video Amp
Texas Instruments
1: $1.16
M80-8280442
Headers & Wire Housings 2+2 POS VERT MALE LATCHED ...
Harwin
1: $4.31
161-0380
RCA Phono Connectors PHONO R/A PCB YEL
Kobiconn
1: $0.53
VLF4012AT-2R2M1R5
Fixed Inductors 2.2uH 1.5A 4x4x1.2mm
TDK
1: $0.81

154451526Alternative Packaging