Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-THS4141EVM
Manufacturer Part #:

THS4141EVM

Manufacturer:

Description: Amplifier IC Development Tools THS4141 Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: No
Product: Evaluation Modules
Type: Differential Amplifiers
Tool Is For Evaluation Of: THS4141
Operating Supply Voltage: 5 V to +/- 15 V
Dimensions: 4.5 in x 2.5 in
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.


178763473 199782503