|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-THS4131CDGKG4
Manufacturer Part #:

THS4131CDGKG4

Manufacturer:

Description:
Differential Amplifiers Fully Differential I/O Low Noise Amp
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Differential Amplifiers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Channels: 1 Channel
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 85 mA
Ib - Input Bias Current: 6 uA
Vos - Input Offset Voltage: 2 mV
Supply Voltage - Max: 33 V
Supply Voltage - Min: 4 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: VSSOP-8
Packaging: Tube
Development Kit: THS4131EVM
Pd - Power Dissipation: 385 mW
Product: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 73 dB
Series: THS4131
Factory Pack Quantity: 80
Unit Weight: 0.000822 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-THS4131CDGK THS4131CDGK Tube In Stock $8.55 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
THS4131EVM Amplifier IC Development Tools 4
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 80
Multiples: 80
Pricing (USD)
80:
$6.83
160:
$6.39
320:
$6.11
560:
$5.57
$4.49
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Differential Amplifiers Fully Differential I/O Low Noise Amp

To add to a project, please Log In.

121307804 1479144015-1011-9falseAlternative Packaging