|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-THS4130EVM
Manufacturer Part #:

THS4130EVM

Manufacturer:

Description:
Amplifier IC Development Tools THS4130 Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Modules
Type: Differential Amplifiers
Tool Is For Evaluation Of: THS4130
Operating Supply Voltage: 5 V to +/- 15 V
Dimensions: 4.5 in x 2.5 in
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM3409HVMY/NOPB LED Lighting Drivers 5,692
INA168NA/250 Current & Power Monitors & Regulators 2,629
TPD12S521DBTR Interface - Specialized 3,013
THS4130ID Differential Amplifiers 478
THS4130IDGNR Differential Amplifiers 1,369
THS4130IDGK Differential Amplifiers 209
THS4130CD Differential Amplifiers 168
LM339N/NOPB Analog Comparators 1,524
THS4130IDGN Differential Amplifiers 92
THS4130CDGN Differential Amplifiers 113
ImageMfr. Part #DescriptionStock 
AD797BRZ Microphone Preamplifiers 134
4388 RF Connectors / Coaxial Connectors 13
THS4130CDGN Differential Amplifiers 113
5054-60 RF Cable Assemblies 4
ADS1259EVM-PDK Data Conversion IC Development Tools 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

153566726 197847692 199782503 147914401 192564755 178763473