Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-THS4031IDGN
Manufacturer Part #:

THS4031IDGN

Manufacturer:

Description: High Speed Operational Amplifiers 100MHz Low Noise
Silverlight Page 438, Mouser Enhanced Catalog
PDF Page 438, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS: RoHS Compliant Details
Product: Voltage Feedback Amplifier
Number of Channels: 1
Voltage Gain dB: 95 dB
Input Offset Voltage: 2 mV
Slew Rate: 100 V/us
Operating Supply Voltage: 33 V
Supply Current: 10 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HTSSOP-8
Packaging: Tube
Common Mode Rejection Ratio (Min): 90 dB
Gain Bandwidth Product: 100 MHz
Maximum Power Dissipation: 1800 mW
Minimum Operating Temperature: - 40 C
Output Current: 90 mA
Series: THS4031
Settling Time: 60 ns
Factory Pack Quantity: 80
Supply Voltage - Max: 32 V
Supply Voltage - Min: 9 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-THS4031IDGNRG4 THS4031IDGNRG4 REEL Non-Stocked $2.19 1
595-THS4031CDGNG4 THS4031CDGNG4 TUBE 428 Can Ship Immediately $4.95 1
595-THS4031IDGNG4 THS4031IDGNG4 TUBE Non-Stocked $2.79 1
595-THS4031CDGNR THS4031CDGNR REEL Non-Stocked $2.08 1
595-THS4031CDGN THS4031CDGN TUBE 221 Can Ship Immediately $4.95 1
595-THS4031CDGNRG4 THS4031CDGNRG4 REEL Non-Stocked $2.08 1
595-THS4031IDGNR THS4031IDGNR REEL Non-Stocked $2.20 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
381 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.17
  10: $4.65
  25: $4.14
  50: $3.90
  100: $2.79
  250: $2.74
  500: $2.68
  750: $2.63
  1,000: $2.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
THS4031EVM
Amplifier IC Development Tools THS4031 Hi-Spd Amp ...
Texas Instruments
1: $52.31
AFE5808AZCF
ADC / DAC Multichannel Fully Integrated,8Ch Ultras ...
Texas Instruments
1: $79.81
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
TPS7A3001DGNT
Low Dropout Regulators - LDO -3V to -36V,-200mA Hi ...
Texas Instruments
1: $3.95
43045-1021
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Molex
1: $2.25
DAC8801IDGKT
Digital to Analog Converters - DAC 14-Bit Serial I ...
Texas Instruments
1: $11.92
OPA2725AIDGKT
Operational Amplifiers - Op Amps Dual Very Lo-Nois ...
Texas Instruments
1: $4.40
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
B340A-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $0.94
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
SLF6028T-150M1R0-PF
Fixed Inductors SMD 15uH 1.0amps
TDK
1: $2.78
SM6T18CA
TVS Diodes - Transient Voltage Suppressors 600W 18 ...
STMicroelectronics
1: $0.40
1SMB43AT3G
TVS Diodes - Transient Voltage Suppressors 43V 600 ...
ON Semiconductor
1: $0.35
GRM21BR61A106KE19K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.19
BZG05C5V6TR
Zener Diodes 5.6 Volt 60W 5%
Vishay Semiconductors
1: $0.18
GRM155R61A473KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 ...
Murata Electronics
1: $0.10
GRM188R71H472JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
1599RFIBBK
Enclosures, Boxes, & Cases 5.12 x 2.56 x 0.98
Hammond Manufacturing
1: $10.88
1599RFIEBK
Enclosures, Boxes, & Cases 6.7 x 3.35 x 1.33
Hammond Manufacturing
1: $14.79

000000001Alternative Packaging