Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-THS3110IDG4
Manufacturer Part #:

THS3110IDG4

Manufacturer:

Description: High Speed Operational Amplifiers Sngl Lo-Noise Hi-Vlt Current-Feedback
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1
Input Offset Voltage: 6 mV
Slew Rate: 900 V/us
Operating Supply Voltage: 32 V
Supply Current: 6.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Common Mode Rejection Ratio (Min): 62 dB
Maximum Power Dissipation: 1050 mW
Minimum Operating Temperature: - 40 C
Series: THS3110
Factory Pack Quantity: 75
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-THS3110CD THS3110CD Not Available
595-THS3110IDRG4 THS3110IDRG4 REEL Non-Stocked $1.46 1
595-THS3110CDG4 THS3110CDG4 Not Available
595-THS3110ID THS3110ID TUBE 28 Can Ship Immediately $3.48 1
595-THS3110IDR THS3110IDR REEL Non-Stocked $1.46 1
595-THS3110CDR THS3110CDR Not Available
595-THS3110CDRG4 THS3110CDRG4 Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.48
  10: $3.13
  25: $2.79
  50: $2.63
  100: $1.88
  250: $1.84
  500: $1.81
  750: $1.77
  1,000: $1.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
THS3121EVM
Amplifier IC Development Tools THS3121 Eval Mod
Texas Instruments
1: $52.31
THS3120EVM
Amplifier IC Development Tools THS3120 Eval Mod
Texas Instruments
1: $52.31
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
LMZ14203TZ-ADJ/NOPB
DC/DC Switching Converters 42V,3A PWR MODULE
Texas Instruments
1: $16.81
FDMC7570S
MOSFET 25V 40A 2mOhm N-CH PowerTrench SyncFET
Fairchild Semiconductor
1: $2.00
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.57
B39162B9415K610
Signal Conditioning CSSP3 B9415
EPCOS
1: $1.04
PVX012A0X3-SRZ
DC/DC Converters 3-14.4Vin .6-5.5Vout 12A Neg Logi ...
GE Energy (Lineage Power)
1: $11.12
UVT020A0X3-SRZ
DC/DC Converters 3-14.4Vin .6-5.5Vout 20A Neg SMT ...
GE Energy (Lineage Power)
1: $16.41
TPS2590RSAR
Hot Swap & Power Distribution 3V to 20V Hi Crnt Lo ...
Texas Instruments
1: $2.18
MSP430F427AIPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $5.62
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
P0102DN 5AA4
SCRs 0.8 Amp 400 Volt
STMicroelectronics
1: $0.63
43650-0400
Headers & Wire Housings R/A HEADER 4 POS TIN SINGL ...
Molex
1: $1.33
43045-0612
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $1.36
KSC1815YTA
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.08
FXMA108BQX
Translation - Voltage Levels Dual Supply 8-Bit Vol ...
Fairchild Semiconductor
1: $1.30
CX3225GB25000D0HEQZ1
Crystals 3.2x2.5x0.8 25MHz 8pF +/-20ppm
AVX
1: $1.30
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
TLV2432AQDG4
Operational Amplifiers - Op Amps Adv Rail-To-Rail ...
Texas Instruments
1: $2.53

0000000015-1011-9falseAlternative Packaging