Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TAS5631DKD2EVM
Manufacturer Part #:

TAS5631DKD2EVM

Manufacturer:

Description: Audio IC Development Tools TAS5631DKD2 Eval Mod
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: No
Type: Audio Amplifiers
Tool Is For Evaluation Of: TAS5631DKD
Operating Supply Voltage: 25 V to 50 V
Operating Supply Current: 16 A
Output Power: 300 W
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T73YE104KT20
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 100K
Vishay/Sfernice
1: $0.80
UVR1E471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.30
T73YB103KT20
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 10K
Vishay/Sfernice
1: $0.80
RN55D4700FRE6
Metal Film Resistors - Through Hole 1/8watt 470ohm ...
Vishay/Dale
1: $0.16


148666662 178763473 147452088 172457088 199782503 144965998