|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TAS5630DKD
Manufacturer Part #:

TAS5630DKD

Manufacturer:

Description:
Audio Amplifiers Ana input 300W Stereo class D amp
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio - Load Impedance: 8 Ohm
Product: Audio Amplifiers
Class: Class-D, Class-G
Output Power: 300 W, 600 W
Mounting Style: SMD/SMT
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Package / Case: HSSOP-44
THD plus Noise: 0.03 %
Supply Voltage - Max: 52.5 V
Supply Voltage - Min: 25 V
Maximum Operating Temperature: + 70 C
Packaging: Tube
Brand: Texas Instruments
Development Kit: TAS5630DKD2EVM
Gain: 23 dB
Ib - Input Bias Current: -
Input Type: Differential, Single
Minimum Operating Temperature: 0 C
Number of Channels: 4 Channel
Operating Supply Current: 22.5 mA, 12.5 mA
Output Current: 9 mA
Output Type: 1-Channel Mono, 2-Channel Stereo, 4-Channel Stereo
Pd - Power Dissipation: 2.7 W
PSRR - Power Supply Rejection Ratio: 80 dB
Series: TAS5630
Factory Pack Quantity: 29
Supply Type: Triple
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TAS5630DKDR TAS5630DKDR Reel Non-Stocked Lead-Time 6 Weeks $8.83 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734346-1 USB Connectors 7,336
MKT1813410014 Film Capacitors 1,776
62900416021 USB Connectors 122
95501-6889 Modular Connectors / Ethernet Connectors 5,989
LM1877M-9/NOPB Audio Amplifiers 433
13288 Solder 108
PTP902-130F-502B2 Potentiometers 469
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.17
10:
$13.95
25:
$13.23
50:
$12.86
100:
$11.71
250:
$11.14
500:
$10.43
$9.13

To add to a project, please Log In.

116286804 142906899 185974183Alternative Packaging