Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TAS5616PHD2EVM
Manufacturer Part #:

TAS5616PHD2EVM

Manufacturer:

Description: Audio IC Development Tools TAS5616PHD Eval Mod
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: No
Product: Evaluation Modules
Type: Audio Amplifiers
Tool Is For Evaluation Of: TAS5615PHD2
Operating Supply Voltage: 25 V to 50 V
Operating Supply Current: 16 A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.99

To add to a project, please Log In.


148666662 178763473 147452088 172457088 199782503 1449659985-9999-2false