Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TAS5614LADDVEVM
Manufacturer Part #:

TAS5614LADDVEVM

Manufacturer:

Description: Audio IC Development Tools TAS5614LA/TAS5612LA Eval Mod
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 451, Mouser Enhanced Catalog
PDF Page 451, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Audio Amplifiers
Tool Is For Evaluation Of: TAS5614L
Operating Supply Voltage: 12 V to 38 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.99

To add to a project, please Log In.


178763473 147452088 154742583 172457088 199782503 144965998 113229852 148666662