Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TAS5613PHD2EVM
Manufacturer Part #:

TAS5613PHD2EVM

Manufacturer:

Description:
Audio IC Development Tools TAS5613PHD Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Modules
Type: Audio Amplifiers
Tool Is For Evaluation Of: TAS5613PHD
Operating Supply Voltage: 18 V to 36 V
Dimensions: 142 mm x 95 mm
Operating Supply Current: 20 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $400.93

To add to a project, please Log In.


137661456 147452088 147914401 192564755 144965998 172457088 178763473 112035384 148666662 153566726 197847692 199782503